Edgeboard Connectors

Results: 8
Manufacturer
ATTEND TechnologyJAE ElectronicsMolexTE Connectivity AMP Connectors
Series
-67910MM70
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
MXM 3.0PCI Express Mini Card
Number of Positions/Bay/Row
8; 18-
Number of Positions
52314
Card Thickness
0.039" (1.00mm)0.047" (1.20mm)-
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Features
-Board GuideBoard Guide, LatchesBoard Guide, Solder Retention
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
10.0µin (0.25µm)11.8µin (0.30µm)Flash
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 80°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
1775862-2
1775862-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
8,961
In Stock
1 : ¥6.32000
Cut Tape (CT)
550 : ¥4.38478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
1775838-2
1775838-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
4,224
In Stock
1 : ¥9.69000
Cut Tape (CT)
500 : ¥6.88326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
Flash
-
Black
-
-55°C ~ 85°C
0679101002
0679101002
CONN PCI EXP MIN FML 52POS 0.031
Molex
13,444
In Stock
1 : ¥22.25000
Cut Tape (CT)
360 : ¥15.62850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
-
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-40°C ~ 80°C
0679105700
0679105700
CONN PCI EXP MIN FML 52POS 0.031
Molex
2,822
In Stock
1 : ¥44.17000
Cut Tape (CT)
350 : ¥30.92257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
-
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Black
-
-40°C ~ 80°C
0679100002
0679100002
CONN PCI EXP MIN FML 52POS 0.031
Molex
7,353
In Stock
1 : ¥56.57000
Cut Tape (CT)
360 : ¥40.05997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
-
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
-
Black
-
-40°C ~ 105°C
MM70-314-310B1-x-R300
MM70-314-310B1-2-R300
CONN MXM 3.0 FMALE 314POS 0.020
JAE Electronics
8,836
In Stock
1 : ¥68.55000
Cut Tape (CT)
300 : ¥48.55033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MXM 3.0
Female
-
314
0.047" (1.20mm)
2
0.020" (0.50mm)
Dual
-
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
11.8µin (0.30µm)
-
Black
-
-40°C ~ 85°C
MM70-314B1-2-R300
MM70-314B1-2-R300
CONN MXM 3.0 FMALE 314POS 0.020
JAE Electronics
8,788
In Stock
1 : ¥76.84000
Cut Tape (CT)
300 : ¥55.13870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MXM 3.0
Female
-
314
0.047" (1.20mm)
2
0.020" (0.50mm)
Dual
Board Guide, Latches
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
11.8µin (0.30µm)
-
Black
-
-40°C ~ 85°C
119A-56A00-R02
119A-56A00-R02
CONN PCI EXP MIN FML 52POS
ATTEND Technology
2,951
In Stock
1 : ¥17.40000
Cut Tape (CT)
550 : ¥8.50864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
8; 18
52
-
2
0.031" (0.80mm)
Dual
Board Guide, Solder Retention
Surface Mount
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-40°C ~ 85°C
Showing
of 8

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.