Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,702 In Stock | 1 : ¥20.28000 Cut Tape (CT) 850 : ¥12.74271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 3.94µin (0.10µm) | - | - | - | -40°C ~ 85°C | |||
3,701 In Stock | 1 : ¥63.05000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 15 | 30 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C |