Edgeboard Connectors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
SM3ZS067U310AMR1200
SM3ZS067U410AMR1000
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
22,018
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,000 : ¥7.51246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
SM3ZS067U310AMR1200
SM3ZS067U410AER1000
CONN M.2 FMALE 67POS 0.020 GOLD
JAE Electronics
8,439
In Stock
1 : ¥13.55000
Cut Tape (CT)
1,000 : ¥7.51246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.11µin (0.130µm)
-
-
-
-40°C ~ 80°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.