Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,002 In Stock | 1 : ¥73.40000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 25 | 50 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | Board Guide | Through Hole | Press-Fit | Copper Alloy | Gold | - | Cantilever | Black | - | -5°C ~ 105°C | |||
561 In Stock | 1 : ¥53.77000 Tray | Tray | Active | Non Specified - Dual Edge | Female | - | 50 (Power) | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -5°C ~ 105°C |