Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,735 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,000 : ¥10.41274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -40°C ~ 80°C | ||
3,702 In Stock | 1 : ¥36.04000 Cut Tape (CT) 225 : ¥28.80071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 19 | 38 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -40°C ~ 85°C | |||
80 In Stock | 1 : ¥38.26000 Cut Tape (CT) 200 : ¥30.32495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 37 | 74 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -40°C ~ 85°C |