Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,057 In Stock | 1 : ¥53.12000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 20 | 40 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | Beryllium Copper | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 125°C | |||
4,429 In Stock 275 Factory | 1 : ¥55.33000 Cut Tape (CT) 275 : ¥28.52891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 20 | 40 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Locking Ramp | Surface Mount | Solder | Beryllium Copper | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C |