Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,206 In Stock | 1 : ¥6.32000 Cut Tape (CT) 550 : ¥4.38462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
37,702 In Stock | 1 : ¥20.28000 Cut Tape (CT) 850 : ¥12.74271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 3.94µin (0.10µm) | - | - | - | -40°C ~ 85°C | |||
32,565 In Stock | 1 : ¥22.08000 Cut Tape (CT) 650 : ¥10.64963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 3.94µin (0.10µm) | - | - | - | -40°C ~ 85°C | |||
13,081 In Stock | 1 : ¥22.25000 Cut Tape (CT) 360 : ¥15.62794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | -40°C ~ 80°C | |||
4,890 In Stock | 1 : ¥7.96000 Cut Tape (CT) 650 : ¥5.70611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Black | - | -55°C ~ 85°C | ||
9,493 In Stock | 1 : ¥8.37000 Cut Tape (CT) 450 : ¥3.89222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
2,330 In Stock | 1 : ¥19.54000 Cut Tape (CT) 500 : ¥17.18874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | Flash | - | Black | - | -55°C ~ 85°C |