Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,009 In Stock | 1 : ¥6.32000 Cut Tape (CT) 550 : ¥4.38478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express Mini Card | Female | 8; 18 | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | Flash | - | Black | - | - | ||
5,419 In Stock | 1 : ¥6.40000 Cut Tape (CT) 500 : ¥4.01328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | - | ||
38,134 In Stock | 1 : ¥4.52000 Tray | Tray | Active | PCI Express™ | Female | 11; 21 | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Copper Alloy | Gold | Flash | Cantilever | Black | - | -55°C ~ 85°C | |||
1,902 In Stock | 1 : ¥36.45000 Cut Tape (CT) 300 : ¥25.53330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 28 | 56 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Board Lock | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 105°C | |||
3,589 In Stock | 1 : ¥44.99000 Cut Tape (CT) 300 : ¥31.49007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 28 | 56 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Copper Alloy | Gold, GXT™ | 15.0µin (0.38µm) | - | Black | - | -40°C ~ 85°C |