Edgeboard Connectors

Results: 4
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
-M.2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
6775
Card Thickness
0.031" (0.79mm)-
Features
Board Guide, Board Lock, Solder RetentionBoard Guide, KeyedBoard Lock, Keyed EBoard Lock, Keyed M
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
2199230-4
2199230-4
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
8,132
In Stock
1 : ¥13.22000
Cut Tape (CT)
1,000 : ¥8.60888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
MDT420x0x001
MDT420E01001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
7,471
In Stock
1 : ¥18.88000
Cut Tape (CT)
800 : ¥11.90709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
MDT420M01001
MDT420M01001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
6,495
In Stock
1 : ¥18.88000
Cut Tape (CT)
800 : ¥11.90709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed M
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
MDT420M01501
MDT420M01501
CONN M.2 FMALE 75POS 0.020 GOLD
Amphenol ICC (FCI)
606
In Stock
1 : ¥37.85000
Cut Tape (CT)
800 : ¥27.76864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
75
0.031" (0.79mm)
2
0.020" (0.50mm)
Dual
Board Guide, Board Lock, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 85°C
Showing
of 4

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.