FX27-40S-0.8SV

DigiKey Part Number
26-FX27-40S-0.8SVTR-ND - Tape & Reel (TR)
26-FX27-40S-0.8SVCT-ND - Cut Tape (CT)
26-FX27-40S-0.8SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX27-40S-0.8SV
Description
CONN PCI EXP FMALE 40POS 0.031
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
20
Number of Positions
40
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.53000¥42.53
10¥38.58600¥385.86
25¥36.54680¥913.67
50¥35.69620¥1,784.81
100¥33.99680¥3,399.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥28.77510¥8,632.53
600¥27.95288¥16,771.73
900¥25.48642¥22,937.78
1,500¥23.01997¥34,529.96
3,000¥22.19783¥66,593.49
Manufacturers Standard Package