Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,232 In Stock | 1 : ¥57.14000 Tray | - | Tray | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 85°C | ||
3,134 In Stock | 1 : ¥67.32000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 38 | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | Cantilever | Black | - | -40°C ~ 85°C | ||
605 In Stock | 1 : ¥44.17000 Cut Tape (CT) 275 : ¥30.29418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express™ | Female | - | 36 | 0.063" (1.60mm) | 2 | 0.039" (1.00mm) | Dual | Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | 3.00µin (0.076µm) | Cantilever | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 275 : ¥25.77880 Tape & Reel (TR) | Tape & Reel (TR) | Active | PCI Express™ | Female | 11; 21 | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Pick and Place | Surface Mount | Solder | Copper Alloy | Gold | 3.00µin (0.076µm) | Cantilever | Black | - | -55°C ~ 125°C |