Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,082 In Stock | 1 : ¥17.65000 Tray | Tray | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
4,622 In Stock | 1 : ¥17.65000 Tray | Tray | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | Flash | Cantilever | Black | - | - | |||
1,559 In Stock | 1 : ¥26.93000 Tray | Tray | Active | PCI Express™ | Female | - | 64 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 15.0µin (0.38µm) | - | Black | - | -55°C ~ 85°C |