Capacitor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Number of Capacitors | Circuit Type | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 20 : ¥522.65250 Tube | Tube | Obsolete | 20µF | ±20% | 500 V | Ceramic | 2 | Isolated | - | AEC-Q200 | Through Hole | 6-DIP | - | 1.299" L x 0.866" W (33.00mm x 22.00mm) | 0.472" (12.00mm) | |||
0 In Stock | 20 : ¥540.08600 Tube | Tube | Obsolete | 10µF | ±20% | 700 V | Ceramic | 2 | Isolated | - | AEC-Q200 | Through Hole | 6-DIP | - | 1.299" L x 0.866" W (33.00mm x 22.00mm) | 0.472" (12.00mm) |