Capacitor Networks, Arrays

Results: 3
Manufacturer
KYOCERA AVXYAGEO
Series
CAIPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
100pF1000pF
Tolerance
±5%±10%±20%
Temperature Coefficient
C0G, NP0X7R
Package / Case
0508 (1220 Metric)1206 (3216 Metric)
Supplier Device Package
0508 (1220 Metric)0612 (1632 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)0.035" (0.90mm)0.053" (1.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Number of Capacitors
Circuit Type
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CA Series 0805 (1220 Metric)
CA0508KRX7R9BB102
CAP ARRAY 1000PF 50V X7R 0508
YAGEO
27,046
In Stock
1 : ¥2.13000
Cut Tape (CT)
4,000 : ¥0.39155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000pF
±10%
50 V
Ceramic
4
Isolated
X7R
-
Surface Mount
0508 (1220 Metric)
0508 (1220 Metric)
0.049" L x 0.079" W (1.25mm x 2.00mm)
0.028" (0.70mm)
0612
CA0612JRNPO9BN101
CAP ARRAY 100PF 50V NP0 0612
YAGEO
37,924
In Stock
1 : ¥2.46000
Cut Tape (CT)
4,000 : ¥0.57358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100pF
±5%
50 V
Ceramic
4
Isolated
C0G, NP0
-
Surface Mount
1206 (3216 Metric)
0612 (1632 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.035" (0.90mm)
Capacitor Array
W3A45C102MAT2A
CAP ARRAY 1000PF 50V X7R 0612
KYOCERA AVX
23,011
In Stock
1 : ¥2.71000
Cut Tape (CT)
4,000 : ¥0.64689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000pF
±20%
50 V
Ceramic
4
Isolated
X7R
-
Surface Mount
1206 (3216 Metric)
0612 (1632 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.053" (1.35mm)
Showing
of 3

Capacitor Networks, Arrays


Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metallized polymer and polypropylene in 6.3 to 440 rated operating voltage.