CA0612MRX7R9BB103

DigiKey Part Number
311-2075-2-ND - Tape & Reel (TR)
311-2075-1-ND - Cut Tape (CT)
311-2075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612MRX7R9BB103
Description
CAP ARRAY 10000PF 50V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612MRX7R9BB103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000pF
Tolerance
±20%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.74900¥17.49
50¥1.28720¥64.36
100¥1.04760¥104.76
500¥0.82722¥413.61
1,000¥0.69857¥698.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.62503¥2,500.12
8,000¥0.58826¥4,706.08
12,000¥0.56988¥6,838.56
28,000¥0.55149¥15,441.72
100,000¥0.47796¥47,796.00
Manufacturers Standard Package