Capacitor Networks, Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tolerance
±10%±20%
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Number of Capacitors
Circuit Type
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Capacitor
W2A4YC104KAT2A
CAP ARRAY 0.1UF 16V X7R 0508
KYOCERA AVX
4,101
In Stock
1 : ¥4.68000
Cut Tape (CT)
4,000 : ¥1.20500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1µF
±10%
16 V
Ceramic
4
Isolated
X7R
-
Surface Mount
0508 (1220 Metric)
0508 (1220 Metric)
0.051" L x 0.083" W (1.30mm x 2.10mm)
0.037" (0.95mm)
7,385
In Stock
1 : ¥4.68000
Cut Tape (CT)
10,000 : ¥0.97491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1µF
±20%
16 V
Ceramic
4
Isolated
X7R
AEC-Q200
Surface Mount
0508 (1220 Metric)
0508 (1220 Metric)
0.051" L x 0.083" W (1.30mm x 2.10mm)
0.037" (0.95mm)
Showing
of 2

Capacitor Networks, Arrays


Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metallized polymer and polypropylene in 6.3 to 440 rated operating voltage.