CA0508KRNPO9BN470 | |
---|---|
DigiKey Part Number | 13-CA0508KRNPO9BN470TR-ND - Tape & Reel (TR) 13-CA0508KRNPO9BN470CT-ND - Cut Tape (CT) 13-CA0508KRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRNPO9BN470 |
Description | CAP ARRAY 47PF 50V NPO 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.60900 | ¥16.09 |
50 | ¥1.18720 | ¥59.36 |
100 | ¥0.96630 | ¥96.63 |
500 | ¥0.76270 | ¥381.35 |
1,000 | ¥0.64406 | ¥644.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57625 | ¥2,305.00 |
8,000 | ¥0.54236 | ¥4,338.88 |
12,000 | ¥0.52541 | ¥6,304.92 |
28,000 | ¥0.50846 | ¥14,236.88 |
100,000 | ¥0.44066 | ¥44,066.00 |