W3A45A101KAT2A | |
---|---|
DigiKey Part Number | 478-W3A45A101KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A101KAT2ACT-ND - Cut Tape (CT) 478-W3A45A101KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A101KAT2A |
Description | CAP ARRAY 100PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.41400 | ¥24.14 |
50 | ¥1.77660 | ¥88.83 |
100 | ¥1.44570 | ¥144.57 |
500 | ¥1.14150 | ¥570.75 |
1,000 | ¥0.96400 | ¥964.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86252 | ¥3,450.08 |
8,000 | ¥0.81179 | ¥6,494.32 |
12,000 | ¥0.78642 | ¥9,437.04 |
28,000 | ¥0.76105 | ¥21,309.40 |
100,000 | ¥0.65958 | ¥65,958.00 |