Camera/Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥17,699.62000 Bulk | Bulk | Active | Imaging Camera | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (Red) | - | Monochrome | CMOS | 10 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 45°C | |||
18 In Stock | 1 : ¥5,844.42000 Bulk | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
1 In Stock | 1 : ¥15,336.28000 Bulk | Bulk | Active | Imaging Camera | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (White) | - | Monochrome | CMOS | 10 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 40°C | |||
1 In Stock | 1 : ¥15,336.28000 Bulk | Bulk | Active | Imaging Camera | - | - | - | 0.4MP, 752 x 480 (360,960 Pixels) | Integrated (Red) | - | Monochrome | CMOS | 10 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 40°C | |||
0 In Stock Check Lead Time | 1 : ¥22,188.35000 Bulk | Bulk | Active | Imaging Camera | Lens Required | Lens Required | Lens Required | 0.4MP, 752 x 480 (360,960 Pixels) | External | - | Monochrome | CMOS | 12 ~ 30VDC | Software Included | Chassis Mount | IP67 - Dust Tight, Waterproof | Cable with Connector | 0°C ~ 50°C |