Results: 0
Manufacturer
4D Systems Pty LtdAdafruit Industries LLCAllied Vision, Inc.ams-OSRAM USA INC.ArducamBanner Engineering CorporationBasler Inc.Chemi-ConDFRobotESPROS Photonics AGFLIR Integrated Imaging Solutions, Inc.FLIR Lepton
Series
-4LSAlvium 1500 C-050cAlvium 1500 C-050mAlvium 1500 C-120cAlvium 1500 C-120mAlvium 1500 C-210cAlvium 1500 C-210mAlvium 1500 C-500cAlvium 1500 C-500mAlvium 1500 C-501cAlvium 1500 C-501m
Packaging
BagBoxBulkTrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Color
-DepthDepth, RGBMonochromeMonochrome, RGBRGB
Resolution
1 x 12481 x 163841 x 17281 x 40968 x 832 x 3280 x 60100 x 100129 x 96160 x 120160 x 60250 x 250
Frames per Second
6.17.07.58.08.58.68.710.013.014.015.017.0
Shutter
-GlobalGlobal Reset, RollingGlobal, RollingIntegralRolling
Lens Mount
-CC, CSC, CS, SCSM12M14M16M17M5S
Sensor
-AR0134AR0135AR0135CSAR0144AR0220AR0231AR0233ATAR0234AR0234ATAR0234CSAR023Z
Type
3D Time of Flight-CCDCMOSNIRThermalTOF
Interface
10GigE-Analog VoltageCSI-2CSI-2, MIPICSI-2, USBEthernet, TriggerEthernet, USBGigEGigE PoEI2CI2C, MIPI
Pixel Size
1.1µm x 1.1µm1.12µm x 1.12µm1.4µm x 1.4µm1.45µm x 1.45µm1.55µm x 1.55µm1.85µm x 1.85µm2µm x 2µm2.1µm x 2.1µm2.2µm x 2.2µm2.25µm x 2.25µm2.4µm x 2.4µm2.74µm x 2.74µm
Mounting Type
-Chassis MountSurface Mount
Package / Case
4-FBGA Module225-VFBGA, FCCSPBGA-Module
Supplier Device Package
225-FCCSP (6.4x6.4)-Module
Size / Dimension
0.041" L x 0.041" W (1.04mm x 1.04mm)0.109" L x 0.041" W (2.77mm x 1.05mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.252" L x 0.252" W (6.40mm x 6.40mm)0.335" L x 0.335" W (8.50mm x 8.50mm)0.394" L x 0.315" W (10.00mm x 8.00mm)0.500" L x 0.453" W (12.70mm x 11.50mm)0.787" L x 0.492" W (20.00mm x 12.50mm)0.787" L x 0.787" W (20.00mm x 20.00mm)0.846" L x 0.807" W (21.50mm x 20.50mm)0.866" L x 0.551" W (22.00mm x 14.00mm)0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.017" (0.44mm)0.036" (0.92mm)0.044" (1.11mm)0.068" (1.73mm)0.074" (1.89mm)0.078" (1.97mm)0.093" (2.36mm)0.133" (3.39mm)0.136" (3.45mm)0.137" (3.47mm)0.138" (3.50mm)0.140" (3.56mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.