Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Marker Strap/Flag Tie | 4" | 0.86" (22.00mm) | 0.098" (2.50mm) | 0.328' (100.00mm, 3.93") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Labeling Area | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Marker Strap/Flag Tie | 4.25" | 0.89" (22.60mm) | 0.098" (2.50mm) | 0.361' (110.00mm, 4.33") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Labeling Area | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - |