Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,000 In Stock | 1,000 : ¥1.23650 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.142" (3.61mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
20,707 In Stock | 100 : ¥1.96720 Bulk | Bulk | Active | Standard, Locking | 4" | 0.87" (22.10mm) | 0.098" (2.50mm) | 0.325' (99.06mm, 3.90") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
20,200 In Stock | 100 : ¥2.71100 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.098" (2.50mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
25,000 In Stock | 5,000 : ¥0.68683 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard, Locking | 4" | 0.82" (20.83mm) | 0.098" (2.50mm) | 0.333' (101.60mm, 4.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |