Cable Ties and Zip Ties

Results: 4
Length - Approximate
4"6"8"11.75"
Bundle Diameter
0.90" (22.86mm)1.50" (38.10mm)2.00" (50.80mm)3.00" (76.20mm)
Width
0.095" (2.41mm)0.141" (3.58mm)0.275" (7.00mm)
Length - Actual
0.333' (101.60mm, 4.00")0.508' (154.94mm, 6.10")0.667' (203.20mm, 8.00")0.983' (299.72mm, 11.80")
Tensile Strength
18 lbs (8.16 kg)40 lbs (18.14 kg)120 lbs (54.43 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
BTSeries_Blk
BT1M-C0
CBL TIE LOCKING BLACK 18LBS 4"
Panduit Corp
11,500
In Stock
100 : ¥2.00290
Bulk
Bulk
Active
Standard, Locking
4"
0.90" (22.86mm)
0.095" (2.41mm)
0.333' (101.60mm, 4.00")
Free Hanging (In-Line)
18 lbs (8.16 kg)
Weather Resistant
Polyamide (PA66), Nylon 6/6
Black
-
-
-
BTSeries_Blk
BT2I-M0
CBL TIE LOCKING BLACK 40LBS 8"
Panduit Corp
4,000
In Stock
1,000 : ¥1.26005
Bulk
Bulk
Active
Standard, Locking
8"
2.00" (50.80mm)
0.141" (3.58mm)
0.667' (203.20mm, 8.00")
Free Hanging (In-Line)
40 lbs (18.14 kg)
Weather Resistant
Polyamide (PA66), Nylon 6/6
Black
-
-
-
BTSeries_Blk
BT1.5I-C0
CBL TIE LOCKING BLACK 40LBS 6.1"
Panduit Corp
7,400
In Stock
100 : ¥2.17550
Bulk
Bulk
Active
Standard, Locking
6"
1.50" (38.10mm)
0.141" (3.58mm)
0.508' (154.94mm, 6.10")
Free Hanging (In-Line)
40 lbs (18.14 kg)
Weather Resistant
Polyamide (PA66), Nylon 6/6
Black
-
-
-
BTSeries_Blk
BT3LH-L0
CBL TIE LOCKING BLK 120LBS 11.8"
Panduit Corp
1,350
In Stock
50 : ¥9.01800
Bulk
Bulk
Active
Standard, Locking
11.75"
3.00" (76.20mm)
0.275" (7.00mm)
0.983' (299.72mm, 11.80")
Free Hanging (In-Line)
120 lbs (54.43 kg)
Weather Resistant
Polyamide (PA66), Nylon 6/6
Black
-
-
-
Showing
of 4

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).