Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,700 In Stock | 100 : ¥2.00290 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.098" (2.50mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
13,086 In Stock | 1,000 : ¥2.67516 Bulk | Bulk | Active | Standard, Locking | 14.5" | 4.00" (101.60mm) | 0.190" (4.83mm) | 1.208' (368.30mm) | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
4,000 In Stock | 1,000 : ¥0.76749 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.098" (2.50mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Yellow | - | - | - |