Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,004 In Stock | 100 : ¥2.22560 Bulk | Bulk | Active | Standard, Locking | 5.5" | 1.25" (31.75mm) | 0.098" (2.50mm) | 0.467' (142.24mm, 5.60") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
5,000 In Stock | 1,000 : ¥1.12667 Bulk | Bulk | Active | Standard, Locking | 5.5" | 1.38" (35.00mm) | 0.142" (3.61mm) | 0.467' (142.24mm, 5.60") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | Heat Stabilized, Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |