Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,100 In Stock | 100 : ¥2.34370 Bulk | Bulk | Active | Standard, Locking | 7.5" | 1.88" (47.75mm) | 0.190" (4.83mm) | 0.617' (187.96mm, 7.40") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
1,110 In Stock | 100 : ¥14.23970 Bulk | Bulk | Active | Standard, Releasable | - | 1.00" (25.40mm) | 0.500" (12.70mm) | - | Screw Mount, Mounting Base | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |