Cable Ties and Zip Ties

Results: 2
Length - Approximate
8"30"
Bundle Diameter
1.97" (50.00mm)8.86" (225.00mm)
Width
0.181" (4.60mm)0.300" (7.62mm)
Length - Actual
0.663' (202.00mm, 7.95")2.493' (760.00mm)
Tensile Strength
50 lbs (22.68 kg)120 lbs (54.43 kg)
Features
-UV Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
T50L0UVM4
T50R0M4
CBL TIE LOCKING BLK 50LBS 7.95"
HellermannTyton
106,000
In Stock
1,000 : ¥0.55802
Bag
-
Bag
Active
Standard, Locking
8"
1.97" (50.00mm)
0.181" (4.60mm)
0.663' (202.00mm, 7.95")
Free Hanging (In-Line)
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Black
-
-
-
T120I0HIRUVH4
T120L0UVK2
CBL TIE LOCKING BLK 120LB 2.493'
HellermannTyton
0
In Stock
Check Lead Time
50 : ¥21.35000
Bag
-
Bag
Active
Standard, Locking
30"
8.86" (225.00mm)
0.300" (7.62mm)
2.493' (760.00mm)
Free Hanging (In-Line)
120 lbs (54.43 kg)
UV Resistant
Polyamide (PA66), Nylon 6/6
Black
-
-
-
Showing
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).