Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
843 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 1.060" (26.92mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.180" (29.97mm) | 0.340" (8.64mm) | 1.300" (33.02mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | |||
703 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 1.060" (26.92mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Black | 1.180" (29.97mm) | 0.340" (8.64mm) | 1.300" (33.02mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.83592 Bulk | Bulk | Active | Clip, Wire Saddle | - | 1.060" (26.92mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.180" (29.97mm) | 0.340" (8.64mm) | 1.300" (33.02mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, Wire Saddle | Dual | 1.060" (26.92mm), 1.060" (26.92mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Black | 1.260" (32.00mm) | 0.390" (9.91mm) | 2.620" (66.55mm) | 0.157" (4.00mm) | - | UL94 V-2 | - | - |