Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,071 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥1.05783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | 0.098" L x 0.028" H (2.50mm x 0.70mm) | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.157" (4.00mm) | 0.053" (1.35mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant | |||
43,552 In Stock | 1 : ¥2.72000 Cut Tape (CT) 1,500 : ¥1.22576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip, C-Type | Elongated, Split | - | Solder | Phosphor Bronze, Tin Plated | Silver | 0.197" (5.00mm) | 0.197" (5.00mm) | 0.081" (2.05mm) | - | 0.008" (0.20mm) | - | - | Corrosion Resistant |