Cable Pull Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Maximum Cable Length | Features | Operating Force | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥3,773.47000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | 100m | Push Button Emergency Stop Switch | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,030.03000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,030.03000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,090.04000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,140.04000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,240.04000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,270.00000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,719.98000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,879.99000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥4,879.99000 Bulk | Bulk | Active | 6PST-4NC/2NO | On-Off, Off-On | 6A (AC), 2.5A (DC) | 120V | 24V | - | Push Button Emergency Stop Switch, Status Indicator | 12746gf | IP67 - Dust Tight, Waterproof | -25°C ~ 80°C |