Cable Ferrites

Results: 3
Impedance @ Frequency
100Ohm @ 100MHz113Ohm @ 100MHz140Ohm @ 100MHz
Inner Dimension
0.315" Dia (8.00mm)0.492" Dia (12.50mm)
Outer Dimension
0.854" W x 0.748" H (21.70mm x 19.00mm)1.240" W x 1.114" H (31.50mm x 28.30mm)
Length
1.378" (35.00mm)1.382" (35.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
74271633S
74271633S
FERRITE CORE 100 OHM HINGED 8MM
Würth Elektronik
814
In Stock
1 : ¥64.44000
Bulk
Bulk
Active
Round
Hinged (Snap On), Key Required
100Ohm @ 100MHz
4W620
0.315" Dia (8.00mm)
0.854" W x 0.748" H (21.70mm x 19.00mm)
-
Free Hanging
1.382" (35.10mm)
74271622S
74271622S
FERRITE CORE 140 OHM HINGED
Würth Elektronik
326
In Stock
1 : ¥64.44000
Bulk
Bulk
Active
Round
Hinged (Snap On), Key Required
140Ohm @ 100MHz
4W620
0.492" Dia (12.50mm)
1.240" W x 1.114" H (31.50mm x 28.30mm)
-
Free Hanging
1.378" (35.00mm)
74271833
74271833
FERRITE CORE 113 OHM HINGED 8MM
Würth Elektronik
0
In Stock
Check Lead Time
38 : ¥47.08684
Bulk
Bulk
Active
Round
Hinged (Snap On), Key Required
113Ohm @ 100MHz
4W620
0.315" Dia (8.00mm)
0.854" W x 0.748" H (21.70mm x 19.00mm)
-
Free Hanging
1.382" (35.10mm)
Showing
of 3

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.