Cable Ferrites

Results: 3
Manufacturer
KEMETLaird-Signal Integrity ProductsWürth Elektronik
Series
ESD-R-SRLFWE-TEMA
Packaging
BagBulk
Impedance @ Frequency
15.5Ohm @ 1MHz22Ohm @ 5MHz-
Material
2E08_6021LFMnZn
Inner Dimension
0.300" Dia (7.62mm)0.748" Dia (19.00mm)0.787" Dia (20.00mm)
Outer Dimension
0.512" Dia (13.00mm)1.220" Dia (31.00mm)
Ratings
-AEC-Q200
Length
0.250" L (6.35mm)0.512" (13.00mm)0.587" (14.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Design
Impedance @ Frequency
Material
Inner Dimension
Outer Dimension
Ratings
Mounting Type
Length
LFB310190-000
LFB310190-000
FERRITE CORE 22 OHM SOLID 19MM
Laird-Signal Integrity Products
11,772
In Stock
1 : ¥18.66000
Bulk
Bulk
Active
Round
Solid
22Ohm @ 5MHz
LF
0.748" Dia (19.00mm)
1.220" Dia (31.00mm)
-
Free Hanging
0.512" (13.00mm)
ESD-R-31SR
ESD-R-31SR
MN-ZN FERRITE HIGH Z TROIDS/RING
KEMET
157
In Stock
1 : ¥27.21000
Bulk
Bulk
Active
Round
Solid
-
MnZn
0.787" Dia (20.00mm)
1.220" Dia (31.00mm)
-
Free Hanging
0.587" (14.90mm)
WE-TEMA_7821150xxxxx
782115069064
WE-TEMA TOROIDAL EMI SUPPRESSION
Würth Elektronik
203
In Stock
1 : ¥6.19000
Bag
Bag
Active
Round
Solid
15.5Ohm @ 1MHz
2E08_6021
0.300" Dia (7.62mm)
0.512" Dia (13.00mm)
AEC-Q200
Free Hanging
0.250" L (6.35mm)
Showing
of 3

Cable Ferrites


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed on cables or wires. Some key characteristics are the type (flat or round), the design (clamp, clip, hinged, solid, or tubular), the inner and outer dimensions, the length, the mounting type (cable tie, chassis mount, or free-hanging), and the impedance at a specific frequency.