Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥10.90000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | 0.606" (15.4mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
1,128 In Stock | 1 : ¥13.60000 Bulk | Bulk | Active | Cable Gland | 0.079" (2.00mm) | 0.236" (6.00mm) | PG9 | 0.315" (8.00mm) | - | 0.606" (15.4mm) | Polyamide (PA), Nylon | Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C |