Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,097 In Stock | 1 : ¥44.47000 Bulk | Bulk | Active | Cable Gland | 0.315" (8.00mm) | 0.669" (16.99mm) | M25x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
49 In Stock | 1 : ¥33.22000 Bulk | Bulk | Active | Cable Gland | 0.177" (4.50mm) | 0.276" (7.00mm) | M12 | 0.315" (8.00mm) | - | 0.484" (12.3mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |