Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥254.02000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.787" (20.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
198 In Stock | 1 : ¥337.72000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.984" (25.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C |