Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,995 In Stock | 1 : ¥6.98000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
2 In Stock 130 Factory | 1 : ¥6.28000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C |