Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,470 In Stock 7,251 Factory | 1 : ¥4.36000 Bulk | Bulk | Active | Cable Gland | 0.120" (3.05mm) | 0.240" (6.10mm) | PG7 | 0.320" (8.13mm) | - | 0.490" (12.4mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
4,076 In Stock 13,462 Factory | 1 : ¥9.59000 Bulk | Bulk | Active | Cable Gland | 0.240" (6.10mm) | 0.470" (11.94mm) | PG13.5 | 0.350" (8.89mm) | - | 0.800" (20.3mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C |