Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock 475 Factory | 1 : ¥151.90000 Bulk | - | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.102" (28.00mm) | M40 | 0.354" (9.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X | -40°C ~ 100°C | ||
45 In Stock | 1 : ¥26.86000 Bulk | - | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.102" (28.00mm) | M40 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
17 In Stock | 1 : ¥32.61000 Bulk | - | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.102" (28.00mm) | M40 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
5 In Stock 9 Factory | 1 : ¥182.24000 Bulk | - | Bulk | Active | Cable Gland | 0.748" (19.00mm) | 1.063" (27.00mm) | M40 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 100°C |