Results: 0
Manufacturer
Challenge ElectronicsCUI DevicesDB UnlimitedKYOCERA AVXMurata ElectronicsOle Wolff Electronics IncPUI Audio, Inc.Raltron ElectronicsSparkFun Electronics
Series
-*7BB7NB7SBABAPSCEBCPTHD-PABHD-PACHD-PASKBS, Kyocera
Packaging
BagBulkTray
Product Status
ActiveLast Time BuyObsolete
Frequency
5 Hz520 Hz600 Hz700 Hz800 Hz1 kHz1.1 kHz1.2 kHz1.3 kHz1.4 kHz1.5 kHz2 kHz
Voltage - Input (Max)
15V p-p20V p-p30V p-p35V p-p50V p-p70V p-p80V p-p90V p-p95V p-p120V p-p155V p-p300V p-p-
Type
-FeedbackStandardStandard - Lead Free
Impedance
40 Ohms60 Ohms80 Ohms100 Ohms150 Ohms200 Ohms220 Ohms250 Ohms300 Ohms350 Ohms400 Ohms500 Ohms600 Ohms700 Ohms
Capacitance @ Frequency
160pF @ 1kHz5000pF @ 1kHz6000pF @ 100Hz6000pF @ 1kHz6500pF @ 120Hz7000pF @ 100Hz7500pF @ 1kHz7.5nF @ 1kHz8000pF @ 100Hz8000pF @ 1kHz8500pF @ 120Hz8500pF @ 1kHz
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 60°C-24°C ~ 60°C-20°C ~ 60°C-20°C ~ 70°C-20°C ~ 80°C-10°C ~ 70°C0°C ~ 70°C-
Size / Dimension
0.303" Dia (7.70mm)0.350" Dia (8.90mm)0.354" Dia (9.00mm)0.354" L x 0.157" W (9.00mm x 4.00mm)0.390" Dia (9.90mm)0.394" Dia (10.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.413" Dia (10.50mm)0.433" Dia (11.00mm)0.465" Dia (11.80mm)0.472" Dia (12.00mm)0.472" L x 0.472" W (12.00mm x 12.00mm)
Termination
NoneSpringsTerminalWire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.