Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
669 In Stock Value Added Item | 1 : ¥95.47000 Bulk | Bulk | Discontinued at Digi-Key | Grommet - Edging, Solid | Edges, Irregular Holes | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | Edging - 3.28' L (1.00m) | - | Adhesive Lined, Flame Retardant, Heat Shrinkable | Polyolefin (PO), Irradiated | Black | - | |||
508 In Stock | 1 : ¥379.97000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Black | - | |||
626 In Stock | 1 : ¥769.23000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | Edging - 100' L (30.48m) | - | Adhesive, Weather Resistant | Polyethylene (PE) | Black | UL94 HB | |||
17 In Stock | 1 : ¥470.60000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Black | - | |||
18 In Stock | 1 : ¥695.58000 Spool | Spool | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | Adhesive, Weather Resistant | Polyethylene (PE) | Black | UL94 HB | |||
0 In Stock Check Lead Time | 1 : ¥1,186.47000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.144" ~ 0.189" (3.66mm ~ 4.80mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Black | UL94 HB |