Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,512 In Stock | 1 : ¥1.11000 Bulk | - | Bulk | Active | Bushing, Strain Relief | Cable, Wires | 0.125" (3.18mm) | Variable Size | Variable Size | - | - | Black | UL94 V-2 | ||
34,792 In Stock | 1 : ¥1.70000 Bulk | - | Bulk | Active | Bushing, Strain Relief | Cable, Wires | 0.048" (1.22mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
5,298 In Stock | 1 : ¥1.70000 Bulk | - | Bulk | Active | Bushing, Strain Relief | AWN, SJ, SJTO | 0.048" (1.22mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |