Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | - | Thermoplastic | Black | UL94 HB | ||
189 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.236" (6.00mm) | 2 Cable Openings | Thermoplastic | Black | UL94 HB | ||
162 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | - | Thermoplastic | Black | UL94 HB | ||
122 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.197" (5.00mm) | 2 Cable Openings | Thermoplastic | Black | UL94 HB | ||
88 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.157" (4.00mm) | 2 Cable Openings | Thermoplastic | Black | UL94 HB | ||
56 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | - | Thermoplastic | Black | UL94 HB | ||
68 In Stock | 1 : ¥43.80000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.472" ~ 0.512" (12.00mm ~ 13.00mm) | - | Thermoplastic | Black | UL94 HB |