SN74LVTH162245DGGR | |
---|---|
DigiKey Part Number | 296-8669-2-ND - Tape & Reel (TR) 296-8669-1-ND - Cut Tape (CT) 296-8669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162245DGGR |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162245DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.52800 | ¥115.28 |
25 | ¥10.93920 | ¥273.48 |
100 | ¥8.98580 | ¥898.58 |
250 | ¥8.39956 | ¥2,099.89 |
500 | ¥7.42276 | ¥3,711.38 |
1,000 | ¥5.86006 | ¥5,860.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.46943 | ¥10,938.86 |
6,000 | ¥5.19596 | ¥31,175.76 |
10,000 | ¥5.00062 | ¥50,006.20 |