Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,207 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥1.96959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
16,028 In Stock | 1 : ¥7.82000 Cut Tape (CT) 250 : ¥5.11344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |