Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
74AC74HC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
14
Number of Bits per Element
18
Current - Output High, Low
7.8mA, 7.8mA24mA, 24mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
14-SOIC (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSSOP20, SOT360
74HC245PW,118
IC TXRX NON-INVERT 6V 20TSSOP
Nexperia USA Inc.
11,283
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.38050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
14 SOIC
MC74AC125DR2G
IC BUFF NON-INVERT 6V 14SOIC
onsemi
3,390
In Stock
7,500
Factory
1 : ¥5.02000
Cut Tape (CT)
2,500 : ¥1.79434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
24mA, 24mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.