Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,481 In Stock 6,048 Factory | 1 : ¥4.84000 Tube | Tube | Active | Buffer, Non-Inverting | 6 | 1 | - | Push-Pull | 4mA, 4mA | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
713 In Stock | 1 : ¥24.82000 Tube | Tube | Active | Transceiver, Non-Inverting | 2 | 8 | - | 3-State | 24mA, 24mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |