Buffers, Drivers, Receivers, Transceivers

Results: 6
Series
74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, InvertingBuffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
12
Number of Bits per Element
148
Current - Output High, Low
7.8mA, 7.8mA32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35320-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SOIC20-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74HC244PWR
IC BUFFER NON-INVERT 6V 20TSSOP
Texas Instruments
12,044
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥1.20297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
SN74HC541PWR
IC BUFFER NON-INVERT 6V 20TSSOP
Texas Instruments
26,868
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,000 : ¥1.43492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-SOIC,DW
SN74HC245DWR
IC TXRX NON-INVERT 6V 20SOIC
Texas Instruments
25,188
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.65875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
SC70-5
SN74LVC1G126DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
32,653
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
20-TSSOP
SN74HC245PWR
IC TXRX NON-INVERT 6V 20TSSOP
Texas Instruments
9,973
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,000 : ¥1.65187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-SOIC,DW
SN74HC240DWR
IC BUFFER INVERT 6V 20SOIC
Texas Instruments
1,268
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.83661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Inverting
2
4
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 6

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.