Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Current - Output High, Low
8mA, 8mA24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35314-VFQFN Exposed Pad
Supplier Device Package
5-TSSOP14-DHVQFN (2.5x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DHVQFN
74LVC125ABQ,115
IC BUF NON-INVERT 3.6V 14DHVQFN
Nexperia USA Inc.
257,720
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.82354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
24mA, 24mA
1.2V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
14-VFQFN Exposed Pad
14-DHVQFN (2.5x3)
SOT 353
74LV1T126GWH
IC BUF NON-INVERT 5.5V 5TSSOP
Nexperia USA Inc.
17,414
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.05160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.