Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
SN74LVC2G126DCUR
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
26,333
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥1.43874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-TSSOP, 8-MSOP
SN74LVC2G125DCUR
IC BUFFER NON-INVERT 5.5V 8VSSOP
Texas Instruments
20,902
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.23251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.