Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74HCT74LV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Number of Bits per Element
48
Current - Output High, Low
6mA, 6mA16mA, 16mA
Voltage - Supply
2V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74LV244APWR
IC BUF NON-INVERT 5.5V 20TSSOP
Texas Instruments
2,374
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,000 : ¥1.47726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
16mA, 16mA
2V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
SN74HCT541PWR
IC BUF NON-INVERT 5.5V 20TSSOP
Texas Instruments
9,254
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.67491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.